CUS150Mxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CUS150Mxx
TDK-Lambda CUS150M Medical Power Supplies | Digi-Key Daily
TDK-Lambda CUS150M Medical Power Supplies | Digi-Key Daily

CUS150M-12

DigiKey Part Number
285-CUS150M-12-ND
Manufacturer
Manufacturer Product Number
CUS150M-12
Description
AC/DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS150M-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
94%
Operating Temperature
-20°C ~ 85°C (With Derating)
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥577.13000¥577.13
50¥558.76720¥27,938.36
Manufacturers Standard Package