MMICT4078-00-908 | ||
---|---|---|
DigiKey Part Number | 1428-MMICT4078-00-908TR-ND - Tape & Reel (TR) 1428-MMICT4078-00-908CT-ND - Cut Tape (CT) 1428-MMICT4078-00-908DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMICT4078-00-908 | |
Description | MICROPHONE MEMS ANALOG -38DB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 80 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.6 V (-38db ±1dB @ 136dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | - | |
Frequency Range | 80 Hz ~ 20 kHz | |
Sensitivity | -38db ±1dB @ 136dB | |
S/N Ratio | 66dB | |
Voltage Range | 1.52 V ~ 3.6 V | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.26800 | ¥92.68 |
25 | ¥8.57200 | ¥214.30 |
50 | ¥8.06960 | ¥403.48 |
100 | ¥7.58430 | ¥758.43 |
250 | ¥7.03524 | ¥1,758.81 |
500 | ¥6.52534 | ¥3,262.67 |
1,000 | ¥6.10006 | ¥6,100.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥5.97771 | ¥53,799.39 |