


MD-42688-P | |
|---|---|
DigiKey Part Number | 1428-MD-42688-P-ND |
Manufacturer | |
Manufacturer Product Number | MD-42688-P |
Description | SMARTBUG MULTI-SENSOR WIRELESS |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | ICM-42688-P, ICP-10101 - Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature | |
Sensing Range | - | |
Interface | RF, USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | ICM-42688-P, ICP-10101 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥690.25000 | ¥690.25 |








