EV_IAM-20680 | |
---|---|
DigiKey Part Number | EV_IAM-20680-ND |
Manufacturer | |
Manufacturer Product Number | EV_IAM-20680 |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | IAM-20680 - Accelerometer, Gyroscope, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IAM-20680 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.09000 | ¥259.09 |