
STEVAL-MKI212V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-MKI212V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI212V1 |
Description | DIL24 ADAPTER BOARD ASM330LHHX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ASM330LHHX Accelerometer, Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ASM330LHHX |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Unico |
Part Status Active | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000/±4000)dps |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Accelerometer, Gyroscope | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.73000 | ¥143.73 |



