STEVAL-MKI109V3 | ||
---|---|---|
DigiKey Part Number | 497-16720-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-MKI109V3 | |
Description | MEMS DIL24 ADAPTER MOTHERBOARD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | STM32F401VE Professional MEMS Tool STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32F401VE | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | DIL24 | |
Suggested Programming Environment | Unico | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥736.75000 | ¥736.75 |