
STEVAL-MKI174V1 | |
|---|---|
DigiKey Part Number | 497-16984-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI174V1 |
Description | DIL24 ADAPTER BOARD LIS2DS12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LIS2DS12 Accelerometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LIS2DS12 |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Unico |
Part Status Active | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (±2/±4/±8/±16)g |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Accelerometer | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.00000 | ¥142.00 |

