DPX202170DT-4049A1 | ||
---|---|---|
DigiKey Part Number | 445-15619-2-ND - Tape & Reel (TR) 445-15619-1-ND - Cut Tape (CT) 445-15619-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DPX202170DT-4049A1 | |
Description | RF DIPLEXER 892MHZ/1.94GHZ 0805 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Diplexer 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 0805 (2012 Metric), 6 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DPX202170DT-4049A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz | |
Low Band Attenuation (min / max dB) | 15.00dB / 18.00dB | |
High Band Attenuation (min / max dB) | 20.00dB / 23.00dB | |
Return Loss (Low Band / High Band) | 20.0dB / 14.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.48800 | ¥64.88 |
25 | ¥5.86000 | ¥146.50 |
100 | ¥5.12910 | ¥512.91 |
250 | ¥4.50100 | ¥1,125.25 |
500 | ¥3.97744 | ¥1,988.72 |
1,000 | ¥3.14015 | ¥3,140.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.93081 | ¥5,861.62 |
6,000 | ¥2.78427 | ¥16,705.62 |
10,000 | ¥2.66912 | ¥26,691.20 |