DEA162450BT-1288B1 | ||
---|---|---|
DigiKey Part Number | 445-15643-2-ND - Tape & Reel (TR) 445-15643-1-ND - Cut Tape (CT) 445-15643-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DEA162450BT-1288B1 | |
Description | RF FILTER BAND PASS 2.45GHZ 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DEA162450BT-1288B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.18500 | ¥21.85 |
25 | ¥2.11840 | ¥52.96 |
50 | ¥2.04680 | ¥102.34 |
100 | ¥1.94060 | ¥194.06 |
250 | ¥1.62320 | ¥405.80 |
500 | ¥1.25956 | ¥629.78 |
1,000 | ¥1.19963 | ¥1,199.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.12908 | ¥4,516.32 |
8,000 | ¥1.05851 | ¥8,468.08 |
12,000 | ¥0.98793 | ¥11,855.16 |
28,000 | ¥0.93854 | ¥26,279.12 |