ASI4UE-G1-SR | |
---|---|
DigiKey Part Number | 1833-1000-2-ND - Tape & Reel (TR) 1833-1000-1-ND - Cut Tape (CT) 1833-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASI4UE-G1-SR |
Description | IC INTERFACE SPECIALIZED 28SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Actuator Sensor Interface Interface 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Actuator Sensor Interface | |
Interface | AS-i | |
Voltage - Supply | 16V ~ 33.1V | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.98000 | ¥111.98 |
10 | ¥102.89600 | ¥1,028.96 |
25 | ¥98.63040 | ¥2,465.76 |
100 | ¥86.90170 | ¥8,690.17 |
250 | ¥82.63660 | ¥20,659.15 |
500 | ¥77.30528 | ¥38,652.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥70.90758 | ¥106,361.37 |