TMJPD52F1188GWWA5SB7078
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJPD52F1188GWWA5SB7078

DigiKey Part Number
931-TMJPD52F1188GWWA5SB7078-ND
Manufacturer
Manufacturer Product Number
TMJPD52F1188GWWA5SB7078
Description
PURE RJ45, 1X1, VERTICAL, SMT, S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA9T), Nylon 9T
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.85000¥29.85
10¥24.72600¥247.26
25¥23.74000¥593.50
50¥23.44880¥1,172.44
180¥19.71300¥3,548.34
360¥19.58022¥7,048.88
540¥19.37641¥10,463.26
1,080¥17.05682¥18,421.37
2,520¥16.06788¥40,491.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.