ISA.05.A.033822 | |
---|---|
DigiKey Part Number | 931-1414-ND |
Manufacturer | |
Manufacturer Product Number | ISA.05.A.033822 |
Description | RF ANT 915MHZ MOD IPEX MHFHT ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM Module RF Antenna 902MHz ~ 928MHz 5.1dBi IPEX MHFHT Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | -11dB | |
Gain | 5.1dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | IPEX MHFHT | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.433" (11.00mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.51000 | ¥293.51 |
100 | ¥283.73760 | ¥28,373.76 |