GSA.8841.A.105111 | ||
---|---|---|
DigiKey Part Number | 931-1333-ND | |
Manufacturer | ||
Manufacturer Product Number | GSA.8841.A.105111 | |
Description | RF ANT 829MHZ/1.6GHZ FLAT BAR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 1.6GHz, 1.9GHz, 2.6GHz, 5.4GHz CDMA, GPS, GSM, LTE, UMTS, WLAN Flat Bar RF Antenna 698MHz ~ 960MHz, 1.565GHz ~ 1.612GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz, 4.8GHz ~ 6GHz 1.56dBi, 1.38dBi, 3.79dBi, 4.87dBi, 5.35dBi SMA Male Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.6GHz, 1.9GHz, 2.6GHz, 5.4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.565GHz ~ 1.612GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz, 4.8GHz ~ 6GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.56dBi, 1.38dBi, 3.79dBi, 4.87dBi, 5.35dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.457" (11.60mm) | |
Applications | CDMA, GPS, GSM, LTE, UMTS, WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.76000 | ¥246.76 |
100 | ¥237.32570 | ¥23,732.57 |