Cable Assembly Coaxial SMA to SMA RG-316 DS 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 DS 48.0" (1.2m) 4.0'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0033-048

DigiKey Part Number
J4148-ND
Manufacturer
Manufacturer Product Number
415-0033-048
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥210.39000¥210.39
10¥178.84200¥1,788.42
25¥167.64400¥4,191.10
50¥159.64360¥7,982.18
100¥152.02920¥15,202.92
250¥142.52072¥35,630.18
500¥135.72712¥67,863.56
Manufacturers Standard Package
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 1068
Unit Price: ¥167.51000
COAX CBL SMA TO SMA 12"
In-Stock: 2881
Unit Price: ¥172.88000
COAX CBL SMA TO SMA 24"
In-Stock: 282
Unit Price: ¥182.55000
COAX CBL SMA TO SMA 36"
In-Stock: 1093
Unit Price: ¥198.04000
COAX CBL SMA TO SMA 18"
In-Stock: 192
Unit Price: ¥179.42000