415-0033-012 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: ¥366.52720
Datasheet
415-0033 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0033 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0033-012

DigiKey Part Number
J4112-ND
Manufacturer
Manufacturer Product Number
415-0033-012
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.57000¥171.57
10¥145.76900¥1,457.69
25¥136.63960¥3,415.99
50¥130.12000¥6,506.00
100¥123.91120¥12,391.12
250¥116.15992¥29,039.98
500¥110.62288¥55,311.44
Manufacturers Standard Package
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 0
Unit Price: ¥165.10000
COAX CBL SMA TO SMA 24"
In-Stock: 948
Unit Price: ¥183.96000
COAX CBL SMA TO SMA 36"
In-Stock: 457
Unit Price: ¥198.34000
COAX CBL SMA TO SMA 18"
In-Stock: 1535
Unit Price: ¥177.95000
COAX CABLE SMA TO SMA 4'
In-Stock: 701
Unit Price: ¥210.82000