Cable Assembly Coaxial SMA to SMA RG-316 DS 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 DS 6.000" (152.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0033-006

DigiKey Part Number
J4106-ND
Manufacturer
Manufacturer Product Number
415-0033-006
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
6.000" (152.40mm)
Packaging
Bulk
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,080
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.51000¥167.51
10¥142.36800¥1,423.68
25¥133.44760¥3,336.19
50¥127.08020¥6,354.01
100¥121.01650¥12,101.65
250¥113.44652¥28,361.63
500¥108.03848¥54,019.24
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 2891
Unit Price: ¥172.88000
COAX CBL SMA TO SMA 24"
In-Stock: 382
Unit Price: ¥182.55000
COAX CBL SMA TO SMA 36"
In-Stock: 467
Unit Price: ¥190.52000
COAX CBL SMA TO SMA 18"
In-Stock: 192
Unit Price: ¥179.42000
COAX CABLE SMA TO SMA 4'
In-Stock: 407
Unit Price: ¥210.39000