245106-02-18.00 | |
---|---|
DigiKey Part Number | ACX2363-ND |
Manufacturer | |
Manufacturer Product Number | 245106-02-18.00 |
Description | CBL ASSY SMA-MMCX JACK-PLUG 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-174 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.44000 | ¥175.44 |
10 | ¥153.62100 | ¥1,536.21 |
25 | ¥146.98440 | ¥3,674.61 |
50 | ¥142.24420 | ¥7,112.21 |
100 | ¥137.50220 | ¥13,750.22 |
250 | ¥129.91556 | ¥32,478.89 |
500 | ¥126.12246 | ¥63,061.23 |