FXUB85.07.0150C | |
---|---|
DigiKey Part Number | 931-FXUB85.07.0150C-ND |
Manufacturer | |
Manufacturer Product Number | FXUB85.07.0150C |
Description | ULTRA WIDE BAND FLEX ANTENNA 600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 788.5MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz, 6.525GHz 3G, 4G, 5G, LTE Flat Patch RF Antenna 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz 2.1dBi, 2.4dBi, 1.9dBi, 1.8dBi, 5.3dBi, 5.6dBi, 4.5dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | - | |
Return Loss | -6dB, -7dB, -8dB, -11dB, -15dB | |
Gain | 2.1dBi, 2.4dBi, 1.9dBi, 1.8dBi, 5.3dBi, 5.6dBi, 4.5dBi | |
Power - Max | 5 W | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.012" (0.30mm) | |
Applications | 3G, 4G, 5G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.72000 | ¥87.72 |
100 | ¥84.91680 | ¥8,491.68 |
500 | ¥76.33192 | ¥38,165.96 |
1,000 | ¥65.45135 | ¥65,451.35 |