


UMK105BJ222KV-F | |
|---|---|
DigiKey Part Number | 587-5955-2-ND - Tape & Reel (TR) 587-5955-1-ND - Cut Tape (CT) 587-5955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ222KV-F |
Description | CAP CER 2200PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ222KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.16500 | ¥1.65 |
| 50 | ¥0.11080 | ¥5.54 |
| 100 | ¥0.09260 | ¥9.26 |
| 500 | ¥0.06466 | ¥32.33 |
| 1,000 | ¥0.05615 | ¥56.15 |
| 2,500 | ¥0.04710 | ¥117.75 |
| 5,000 | ¥0.04500 | ¥225.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.03625 | ¥362.50 |
| 20,000 | ¥0.03362 | ¥672.40 |
| 30,000 | ¥0.03180 | ¥954.00 |
| 50,000 | ¥0.03097 | ¥1,548.50 |
| 70,000 | ¥0.02861 | ¥2,002.70 |
| 100,000 | ¥0.02748 | ¥2,748.00 |
| 120,000 | ¥0.02694 | ¥3,232.80 |
| 240,000 | ¥0.02514 | ¥6,033.60 |
| 250,000 | ¥0.02504 | ¥6,260.00 |

