
NRS4018T6R8MDGJ | |
|---|---|
DigiKey Part Number | 587-2894-2-ND - Tape & Reel (TR) 587-2894-1-ND - Cut Tape (CT) 587-2894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T6R8MDGJ |
Description | FIXED IND 6.8UH 1.45A 117.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 1.45 A 117.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T6R8MDGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 117.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.24000 | ¥12.40 |
| 100 | ¥1.02130 | ¥102.13 |
| 1,000 | ¥0.83960 | ¥839.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥0.75488 | ¥2,642.08 |
| 7,000 | ¥0.71180 | ¥4,982.60 |
| 10,500 | ¥0.68777 | ¥7,221.59 |
| 17,500 | ¥0.65866 | ¥11,526.55 |
| 24,500 | ¥0.64019 | ¥15,684.66 |
| 35,000 | ¥0.62119 | ¥21,741.65 |
| 87,500 | ¥0.58610 | ¥51,283.75 |

