


LMK212BJ106MG-T | |
|---|---|
DigiKey Part Number | 587-4283-2-ND - Tape & Reel (TR) 587-4283-1-ND - Cut Tape (CT) 587-4283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BJ106MG-T |
Description | CAP CER 10UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | LMK212BJ106MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.87700 | ¥8.77 |
| 50 | ¥0.62180 | ¥31.09 |
| 100 | ¥0.54500 | ¥54.50 |
| 500 | ¥0.41446 | ¥207.23 |
| 1,000 | ¥0.37436 | ¥374.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.28557 | ¥856.71 |
| 6,000 | ¥0.26520 | ¥1,591.20 |
| 9,000 | ¥0.25508 | ¥2,295.72 |
| 15,000 | ¥0.25346 | ¥3,801.90 |
| 21,000 | ¥0.25250 | ¥5,302.50 |
| 30,000 | ¥0.24296 | ¥7,288.80 |
| 36,000 | ¥0.24252 | ¥8,730.72 |
| 72,000 | ¥0.24098 | ¥17,350.56 |
| 75,000 | ¥0.24089 | ¥18,066.75 |

