TSM160N10LCR RLG | ||
---|---|---|
DigiKey Part Number | TSM160N10LCRRLGTR-ND - Tape & Reel (TR) TSM160N10LCRRLGCT-ND - Cut Tape (CT) TSM160N10LCRRLGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM160N10LCR RLG | |
Description | MOSFET N-CH 100V 46A 8PDFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 46A (Tc) 83W (Tc) Surface Mount 8-PDFN (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | TSM160N10LCR RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4431 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.28000 | ¥112.80 |
100 | ¥8.97690 | ¥897.69 |
500 | ¥7.59562 | ¥3,797.81 |
1,000 | ¥6.44475 | ¥6,444.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.69729 | ¥14,243.22 |