TSH188CX RFG | ||
---|---|---|
DigiKey Part Number | TSH188CXRFGTR-ND - Tape & Reel (TR) TSH188CXRFGCT-ND - Cut Tape (CT) TSH188CXRFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSH188CX RFG | |
Description | MAGNETIC SWITCH SOT23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Analog Voltage Hall Effect SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | TSH188CX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | ±25mT Trip, ±5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Analog Voltage | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.66000 | ¥13.66 |
10 | ¥10.26000 | ¥102.60 |
25 | ¥8.21120 | ¥205.28 |
100 | ¥7.52580 | ¥752.58 |
500 | ¥6.32844 | ¥3,164.22 |
1,000 | ¥5.64422 | ¥5,644.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.47323 | ¥16,419.69 |
6,000 | ¥5.13114 | ¥30,786.84 |
9,000 | ¥4.87458 | ¥43,871.22 |
15,000 | ¥4.70355 | ¥70,553.25 |