TSH282CX RFG | ||
---|---|---|
DigiKey Part Number | TSH282CXRFGTR-ND - Tape & Reel (TR) TSH282CXRFGCT-ND - Cut Tape (CT) TSH282CXRFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSH282CX RFG | |
Description | MAGNETIC SWITCH SOT23 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Analog Voltage Hall Effect SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | TSH282CX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±10mT Trip, ±2.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.63300 | ¥66.33 |
25 | ¥5.30640 | ¥132.66 |
100 | ¥4.86320 | ¥486.32 |
500 | ¥4.08940 | ¥2,044.70 |
1,000 | ¥3.64733 | ¥3,647.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.53681 | ¥10,610.43 |
6,000 | ¥3.31574 | ¥19,894.44 |
9,000 | ¥3.14996 | ¥28,349.64 |
15,000 | ¥3.03943 | ¥45,591.45 |