AH372-SA-7 | ||
---|---|---|
DigiKey Part Number | AH372-SA-7DITR-ND - Tape & Reel (TR) AH372-SA-7DICT-ND - Cut Tape (CT) AH372-SA-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AH372-SA-7 | |
Description | MAGNETIC SWITCH LATCH SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Analog Voltage Hall Effect SOT-23F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.2V ~ 20V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | SOT-23-3 Flat Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.95000 | ¥49.50 |
25 | ¥4.26560 | ¥106.64 |
50 | ¥4.11460 | ¥205.73 |
100 | ¥3.50540 | ¥350.54 |
500 | ¥3.04796 | ¥1,523.98 |
1,000 | ¥2.66697 | ¥2,666.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.55264 | ¥7,657.92 |
6,000 | ¥2.36214 | ¥14,172.84 |
9,000 | ¥2.20976 | ¥19,887.84 |
15,000 | ¥2.15641 | ¥32,346.15 |
30,000 | ¥2.09546 | ¥62,863.80 |