SS360NT | ||
---|---|---|
DigiKey Part Number | 480-SS360NTTR-ND - Tape & Reel (TR) 480-SS360NTCT-ND - Cut Tape (CT) 480-SS360NTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS360NT | |
Description | MAGNETIC SWITCH LATCH SOT23-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Open Collector Hall Effect SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | -5.5mT Trip, 5.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | SOT-23-3 Flat Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥13.30000 | ¥133.00 |
25 | ¥11.08600 | ¥277.15 |
50 | ¥10.83880 | ¥541.94 |
100 | ¥9.85340 | ¥985.34 |
500 | ¥8.62170 | ¥4,310.85 |
1,000 | ¥7.63636 | ¥7,636.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.39003 | ¥22,170.09 |
6,000 | ¥7.14369 | ¥42,862.14 |
9,000 | ¥6.89736 | ¥62,076.24 |