SS210L RVG | ||
---|---|---|
DigiKey Part Number | SS210LRVGTR-ND - Tape & Reel (TR) SS210LRVGCT-ND - Cut Tape (CT) SS210LRVGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS210L RVG | |
Description | DIODE SCHOTTKY 100V 2A SUB SMA | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 2A Surface Mount Sub SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.53100 | ¥153.10 |
500 | ¥1.41792 | ¥708.96 |
1,000 | ¥0.96411 | ¥964.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88757 | ¥2,662.71 |
6,000 | ¥0.85071 | ¥5,104.26 |
9,000 | ¥0.76563 | ¥6,890.67 |
30,000 | ¥0.75429 | ¥22,628.70 |
75,000 | ¥0.70892 | ¥53,169.00 |