
LM5010AMH/NOPB | |
|---|---|
DigiKey Part Number | LM5010AMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5010AMH/NOPB |
Description | IC REG BUCK ADJ 1A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5010AMH/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 75V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 10 | ¥29.96100 | ¥299.61 |
| 94 | ¥25.08723 | ¥2,358.20 |
| 188 | ¥24.10277 | ¥4,531.32 |
| 282 | ¥23.60954 | ¥6,657.89 |
| 564 | ¥22.88652 | ¥12,908.00 |
| 1,034 | ¥22.35990 | ¥23,120.14 |
| 2,538 | ¥21.72750 | ¥55,144.39 |



