MURF1640CT | ||
---|---|---|
DigiKey Part Number | 1801-MURF1640CT-ND | |
Manufacturer | ||
Manufacturer Product Number | MURF1640CT | |
Description | DIODE ARRAY GP 400V 16A ITO220AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 16A Through Hole TO-220-3 Full Pack, Isolated Tab | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
50 | ¥8.10760 | ¥405.38 |
100 | ¥6.42460 | ¥642.46 |
500 | ¥5.44592 | ¥2,722.96 |
1,000 | ¥4.43633 | ¥4,436.33 |
2,000 | ¥4.17626 | ¥8,352.52 |
5,000 | ¥3.97740 | ¥19,887.00 |
10,000 | ¥3.79384 | ¥37,938.40 |