MBR40200CT-BP | ||
---|---|---|
DigiKey Part Number | 353-MBR40200CT-BP-ND | |
Manufacturer | ||
Manufacturer Product Number | MBR40200CT-BP | |
Description | DIODE ARR SCHOT 200V 40A TO220AB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 40A Through Hole TO-220-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MBR40200CT-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
50 | ¥12.01200 | ¥600.60 |
100 | ¥9.88410 | ¥988.41 |
500 | ¥8.36320 | ¥4,181.60 |
1,000 | ¥7.09600 | ¥7,096.00 |
2,000 | ¥6.74119 | ¥13,482.38 |
5,000 | ¥6.48775 | ¥32,438.75 |
10,000 | ¥6.27297 | ¥62,729.70 |