
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL1530004 | |
---|---|
DigiKey Part Number | 570-SL1530004-ND |
Manufacturer | |
Manufacturer Product Number | SL1530004 |
Description | ICL 30 OHM 20% 4A 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 30 Ohms ±20% 4 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 30 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 300 mOhms | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.85000 | ¥12.85 |
5 | ¥10.68000 | ¥53.40 |
10 | ¥9.84300 | ¥98.43 |
50 | ¥8.16920 | ¥408.46 |
200 | ¥6.95260 | ¥1,390.52 |
400 | ¥6.41148 | ¥2,564.59 |
600 | ¥6.11363 | ¥3,668.18 |
1,000 | ¥5.75688 | ¥5,756.88 |
5,000 | ¥4.75388 | ¥23,769.40 |
You May Also Be Interested InSee All
10 Items