SIR681DP-T1-RE3 | |
---|---|
DigiKey Part Number | 742-SIR681DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR681DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR681DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR681DP-T1-RE3 |
Description | MOSFET P-CH 80V 17.6A/71.9A PPAK |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 17.6A (Ta), 71.9A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR681DP-T1-RE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 11.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4850 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥16.87800 | ¥168.78 |
100 | ¥13.43460 | ¥1,343.46 |
500 | ¥11.36748 | ¥5,683.74 |
1,000 | ¥9.64508 | ¥9,645.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.16284 | ¥27,488.52 |
6,000 | ¥8.81839 | ¥52,910.34 |
9,000 | ¥8.52643 | ¥76,737.87 |