GBU1007 | ||
---|---|---|
DigiKey Part Number | 1801-GBU1007-ND | |
Manufacturer | ||
Manufacturer Product Number | GBU1007 | |
Description | BRIDGE RECT 1PHASE 1KV 10A GBU | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU | |
Datasheet | Datasheet | |
EDA/CAD Models | GBU1007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
20 | ¥9.39550 | ¥187.91 |
100 | ¥7.30710 | ¥730.71 |
500 | ¥6.19396 | ¥3,096.98 |
1,000 | ¥5.04563 | ¥5,045.63 |
2,000 | ¥4.74985 | ¥9,499.70 |
5,000 | ¥4.52368 | ¥22,618.40 |
10,000 | ¥4.31489 | ¥43,148.90 |