1SS355 RRG | ||
---|---|---|
DigiKey Part Number | 1SS355RRGTR-ND - Tape & Reel (TR) 1SS355RRGCT-ND - Cut Tape (CT) 1SS355RRGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SS355 RRG | |
Description | DIODE GEN PURP 80V 150MA SOD323F | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 80 V 150mA Surface Mount SOD-323F | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SS355 RRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 4pF @ 500mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.56150 | ¥56.15 |
500 | ¥0.46858 | ¥234.29 |
1,000 | ¥0.32558 | ¥325.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28218 | ¥846.54 |
6,000 | ¥0.26176 | ¥1,570.56 |
9,000 | ¥0.21707 | ¥1,953.63 |
30,000 | ¥0.21324 | ¥6,397.20 |
75,000 | ¥0.19153 | ¥14,364.75 |
150,000 | ¥0.16599 | ¥24,898.50 |