1N4148W | |
---|---|
DigiKey Part Number | 1801-1N4148WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148W |
Description | SOD-123F, 75V, 0.15A, SWITCHING |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123F |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥0.22553 | ¥4,059.54 |
27,000 | ¥0.20861 | ¥5,632.47 |
63,000 | ¥0.18042 | ¥11,366.46 |
225,000 | ¥0.14998 | ¥33,745.50 |