
1N4148W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1N4148W_R1_00001TR-ND - Tape & Reel (TR) 3757-1N4148W_R1_00001CT-ND - Cut Tape (CT) 3757-1N4148W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W_R1_00001 |
Description | DIODE STANDARD 75V 200MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.55400 | ¥5.54 |
| 100 | ¥0.34070 | ¥34.07 |
| 500 | ¥0.24462 | ¥122.31 |
| 1,000 | ¥0.21337 | ¥213.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.17337 | ¥520.11 |
| 6,000 | ¥0.15309 | ¥918.54 |
| 9,000 | ¥0.14273 | ¥1,284.57 |
| 15,000 | ¥0.13107 | ¥1,966.05 |
| 21,000 | ¥0.12415 | ¥2,607.15 |
| 30,000 | ¥0.11742 | ¥3,522.60 |











