TXF 453229NF-381 | ||
---|---|---|
DigiKey Part Number | 4816-TXF453229NF-381TR-ND - Tape & Reel (TR) 4816-TXF453229NF-381CT-ND - Cut Tape (CT) 4816-TXF453229NF-381DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TXF 453229NF-381 | |
Description | 380UH LAN PULSE TRANSFORMER 1CT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 380µH LAN Pulse Transformer 1:1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 380µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.25mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.36300 | ¥33.63 |
25 | ¥2.25240 | ¥56.31 |
50 | ¥2.00420 | ¥100.21 |
100 | ¥1.83520 | ¥183.52 |
250 | ¥1.64688 | ¥411.72 |
500 | ¥1.61258 | ¥806.29 |
1,000 | ¥1.16654 | ¥1,166.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.16654 | ¥2,333.08 |
6,000 | ¥1.02930 | ¥6,175.80 |
10,000 | ¥0.99499 | ¥9,949.90 |