WCM9070-102T40-M | ||
---|---|---|
DigiKey Part Number | 4816-WCM9070-102T40-MTR-ND - Tape & Reel (TR) 4816-WCM9070-102T40-MCT-ND - Cut Tape (CT) 4816-WCM9070FASF-102-LMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WCM9070-102T40-M | |
Description | 2 LINE COMMON MODE CHOKE SURFACE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 4A DCR 13mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.26200 | ¥82.62 |
25 | ¥7.51080 | ¥187.77 |
50 | ¥7.06200 | ¥353.10 |
100 | ¥5.85920 | ¥585.92 |
250 | ¥5.40884 | ¥1,352.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.10811 | ¥3,575.68 |
1,400 | ¥4.65749 | ¥6,520.49 |
3,500 | ¥4.50723 | ¥15,775.31 |
7,000 | ¥4.35697 | ¥30,498.79 |
17,500 | ¥4.20674 | ¥73,617.95 |