XL25W-TO247-22-17-0.64 | ||
---|---|---|
DigiKey Part Number | 1168-XL25W-TO247-22-17-0.64-ND | |
Manufacturer | ||
Manufacturer Product Number | XL25W-TO247-22-17-0.64 | |
Description | CERAMIC HEAT SPREADER 22X17MM WH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-247 Ceramic Heat Spreader | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Spreader | |
Package Cooled | TO-247 | |
Attachment Method | Thermal Tape | |
Shape | Rectangular | |
Length | 0.866" (22.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.025" (0.64mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥4.05500 | ¥40.55 |
100 | ¥3.69760 | ¥369.76 |
1,000 | ¥2.93783 | ¥2,937.83 |
5,000 | ¥2.83654 | ¥14,182.70 |
10,000 | ¥2.63393 | ¥26,339.30 |