T62-40-40-0.13 | ||
---|---|---|
DigiKey Part Number | 1168-2093-ND | |
Manufacturer | ||
Manufacturer Product Number | T62-40-40-0.13 | |
Description | THERM PAD 40X40MM BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Black 40.00mm x 40.00mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 20W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.95000 | ¥2.95 |
10 | ¥2.83800 | ¥28.38 |
25 | ¥2.69760 | ¥67.44 |
50 | ¥2.62700 | ¥131.35 |
100 | ¥2.59170 | ¥259.17 |
250 | ¥2.41420 | ¥603.55 |
500 | ¥2.27240 | ¥1,136.20 |
1,000 | ¥2.05929 | ¥2,059.29 |
5,000 | ¥1.98829 | ¥9,941.45 |