TG-A9000-40-40-0.5 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A9000-40-40-0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A9000-40-40-0.5 | |
Description | THERM PAD 40X40MM PINK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Pink 40.00mm x 40.00mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.71000 | ¥17.71 |
10 | ¥17.22500 | ¥172.25 |
100 | ¥14.90000 | ¥1,490.00 |
1,000 | ¥12.10619 | ¥12,106.19 |
5,000 | ¥11.87334 | ¥59,366.70 |