TG-A1250-40-40-0.5 | ||
---|---|---|
DigiKey Part Number | 1168-TG-A1250-40-40-0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-A1250-40-40-0.5 | |
Description | THERM PAD 40X40MM GREEN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Green 40.00mm x 40.00mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.93000 | ¥24.93 |
10 | ¥24.26200 | ¥242.62 |
25 | ¥23.60640 | ¥590.16 |
50 | ¥22.29460 | ¥1,114.73 |
100 | ¥20.98270 | ¥2,098.27 |
250 | ¥19.67156 | ¥4,917.89 |
500 | ¥19.01598 | ¥9,507.99 |
1,000 | ¥17.04881 | ¥17,048.81 |
5,000 | ¥16.72093 | ¥83,604.65 |