EYG-R0407ZLAL | ||
---|---|---|
DigiKey Part Number | 10-EYG-R0407ZLAL-ND | |
Manufacturer | ||
Manufacturer Product Number | EYG-R0407ZLAL | |
Description | THERM PAD 66X40MM GRAY | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 66.00mm x 40.00mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 66.00mm x 40.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.47000 | ¥66.47 |
10 | ¥64.64400 | ¥646.44 |
100 | ¥53.87070 | ¥5,387.07 |
1,000 | ¥45.79002 | ¥45,790.02 |