




TB4M | |
|---|---|
DigiKey Part Number | TB4M-ND |
Manufacturer | |
Manufacturer Product Number | TB4M |
Description | CONN RCPT ML MINI XLR 4P SDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | TB4M Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Ground |
Shell Size - Insert Mini XLR | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.48000 | ¥145.48 |
| 10 | ¥123.65700 | ¥1,236.57 |
| 25 | ¥115.91080 | ¥2,897.77 |
| 50 | ¥110.37780 | ¥5,518.89 |
| 100 | ¥105.11090 | ¥10,511.09 |
| 300 | ¥97.27717 | ¥29,183.15 |
| 500 | ¥93.83712 | ¥46,918.56 |
| 1,000 | ¥89.36489 | ¥89,364.89 |







