3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
TB3M
TB3M
Sealed Tini-QG® Mini-XLR

TB3M

DigiKey Part Number
TB3M-ND
Manufacturer
Manufacturer Product Number
TB3M
Description
CONN RCPT ML MINI XLR 3P SDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
TB3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
3
Features
Ground
Shell Size - Insert
Mini XLR
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Voltage Rating
125VAC
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 85°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Insert Material
Thermoplastic
Orientation
Keyed
Applications
Audio
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,943
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.91000¥105.91
10¥90.03900¥900.39
25¥84.39680¥2,109.92
50¥80.36800¥4,018.40
100¥76.53160¥7,653.16
300¥70.82687¥21,248.06
500¥68.32222¥34,161.11
1,000¥65.06499¥65,064.99
Manufacturers Standard Package