3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
TB3MS
TB3MS
Sealed Tini-QG® Mini-XLR

TB3MS

DigiKey Part Number
SC2286-ND
Manufacturer
Manufacturer Product Number
TB3MS
Description
CONN RCPT ML MINI XLR 3P SDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
TB3MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Number of Positions
3
Current Rating (Amps)
5A
Shell Size - Insert
Mini XLR
Voltage Rating
125VAC
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Bulkhead - Rear Side Nut
Insert Material
Thermoplastic
Termination
Solder Cup
Applications
Audio, Medical
Fastening Type
Latch Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.67000¥192.67
10¥163.77400¥1,637.74
25¥153.51640¥3,837.91
50¥146.19100¥7,309.55
100¥139.21680¥13,921.68
250¥130.50960¥32,627.40
500¥124.28860¥62,144.30
Manufacturers Standard Package