6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Male Pins Solder Cup
TB6M
TB6M
Sealed Tini-QG® Mini-XLR

TB6M

DigiKey Part Number
SC2572-ND
Manufacturer
Manufacturer Product Number
TB6M
Description
CONN RCPT ML MINI XLR 6P SDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
TB6M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
6
Features
Ground
Shell Size - Insert
Mini XLR
Current Rating (Amps)
1.5A
Mounting Type
Panel Mount
Voltage Rating
125VAC
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-55°C ~ 85°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Insert Material
Thermoplastic
Orientation
Keyed
Applications
Audio
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.84000¥163.84
10¥139.19900¥1,391.99
25¥130.48240¥3,262.06
50¥124.25480¥6,212.74
100¥118.32710¥11,832.71
300¥109.50823¥32,852.47
500¥105.63606¥52,818.03
Manufacturers Standard Package