4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder Cup
AC4F
AC4F

AC4F

DigiKey Part Number
889-AC4F-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC4F
Description
CONN PLUG FMALE XLR 4P SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Tin
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP40
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Cable Clamp
Number of Positions
4
Shielding
Shell Size - Insert
XLR
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.118" ~ 0.256" (3.00mm ~ 6.50mm)
Termination
Solder Cup
Operating Temperature
-25°C ~ 75°C
Fastening Type
Latch Lock
Backshell Material, Plating
Polyphenylene Ether (PPE)
Orientation
Keyed
Contact Material
Brass
Primary Material
Metal
Applications
Audio
Shell Material
Zinc Die Cast
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.57000¥67.57
10¥57.41000¥574.10
25¥53.81120¥1,345.28
50¥51.24260¥2,562.13
100¥48.79550¥4,879.55
250¥45.74168¥11,435.42
500¥43.55990¥21,779.95
1,000¥41.48280¥41,482.80
Manufacturers Standard Package