Amphenol Audio Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,066 In Stock | 10 : ¥154.45100 Bulk | Bulk | Active | Plug, Female Sockets | 3 | Mini XLR | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Latch Lock | Keyed | Metal | Brass | Nickel | Gold | Silver | IP40 | - | Board Guide | - | 5A | - | - | -30°C ~ 80°C | |||
908 In Stock | 10 : ¥10.33600 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
696 In Stock | 10 : ¥10.33600 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
1,205 In Stock | 10 : ¥10.53300 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
881 In Stock | 10 : ¥10.91800 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
4,514 In Stock | 10 : ¥11.31200 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
1,326 In Stock | 10 : ¥16.77200 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | - | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
462 In Stock | 10 : ¥25.28500 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | - | Backshell, Cable Clamp | - | - | - | - | -25°C ~ 75°C | |||
586 In Stock | 10 : ¥29.44700 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Flange | Solder Cup | Push-Pull | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | - | Ground | Shielded | - | - | - | -25°C ~ 75°C | |||
113 In Stock | 10 : ¥29.44700 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Flange | Solder Cup | Push-Pull | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | UL94 V-0 | Ground | Shielded | 15A | - | - | -25°C ~ 75°C | |||
623 In Stock | 10 : ¥30.52200 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | - | Backshell, Cable Clamp | - | - | - | - | -25°C ~ 75°C | |||
393 In Stock | 10 : ¥31.91000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | - | Ground | Shielded | - | - | - | -25°C ~ 75°C | |||
1,231 In Stock | 10 : ¥32.68100 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | - | Backshell, Cable Clamp | - | - | - | - | -25°C ~ 75°C | |||
362 In Stock | 10 : ¥35.15200 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Polyester | Silver | Black | IP40 | - | - | - | - | - | - | -25°C ~ 75°C | |||
374 In Stock | 10 : ¥39.25700 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 10A | - | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | -25°C ~ 75°C | |||
377 In Stock | 10 : ¥39.61800 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Flange | Solder Cup | Push-Pull | Keyed | Metal | Zinc Die Cast | Black | Gold | Black | IP40 | UL94 V-0 | - | Shielded | 15A | - | - | -25°C ~ 75°C | |||
217 In Stock | 10 : ¥44.79800 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 10A | - | 0.256" ~ 0.315" (6.50mm ~ 8.00mm) | -25°C ~ 75°C | |||
293 In Stock | 10 : ¥47.17100 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | XLR | - | Panel Mount | Flange | Solder Cup | Push-Pull | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | UL94 V-0 | Ground | Shielded | 10A | - | - | -25°C ~ 75°C | |||
160 In Stock | 10 : ¥52.71200 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | XLR | - | Panel Mount | Flange | Solder Cup | Push-Pull | Keyed | Metal | Zinc Die Cast | Black | Silver | Black | IP40 | UL94 V-0 | - | Shielded | 10A | - | - | -25°C ~ 75°C | |||
1,050 In Stock | 10 : ¥53.82000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 3A | - | - | -25°C ~ 75°C | |||
163 In Stock | 10 : ¥54.13200 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | - | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | -25°C ~ 75°C | |||
223 In Stock | 10 : ¥56.66900 Bulk | Bulk | Active | Plug, Female Sockets | 4 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Tin | Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 10A | - | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | -25°C ~ 75°C | |||
936 In Stock | 10 : ¥64.94400 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | Mini XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Brass | Nickel | Gold | Silver | IP40 | UL94 HB | Backshell, Cable Clamp | Unshielded | 5A | - | 0.138" (3.50mm) | -30°C ~ 80°C | |||
330 In Stock | 10 : ¥66.47900 Bulk | Bulk | Active | Plug, Female Sockets | 4 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | UL94 V-0 | Ground | Shielded | 10A | - | - | -25°C ~ 75°C | |||
1,053 In Stock | 10 : ¥75.08300 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | Mini XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Brass | Nickel | Gold | Silver | IP40 | - | Backshell, Cable Clamp | - | - | - | - | -30°C ~ 80°C |