



AX4F | |
|---|---|
DigiKey Part Number | 889-AX4F-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX4F |
Description | CONN PLUG FMALE XLR 4P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Tin |
Mfr | Color Silver |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert XLR | Cable Opening 0.118" ~ 0.315" (3.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Backshell Material, Plating Thermoplastic, Thermoplastic Rubber |
Fastening Type Latch Lock | Contact Material Phosphor Bronze |
Orientation Keyed | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.84000 | ¥63.84 |
| 10 | ¥54.26800 | ¥542.68 |
| 25 | ¥50.86360 | ¥1,271.59 |
| 50 | ¥48.43400 | ¥2,421.70 |
| 100 | ¥46.12180 | ¥4,612.18 |
| 250 | ¥43.23456 | ¥10,808.64 |
| 500 | ¥41.17234 | ¥20,586.17 |
| 1,000 | ¥39.20913 | ¥39,209.13 |


